The ASSR-601J is a high-voltage solid state relay designed for automotive applications. it consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. It is designed for high isolation voltage and features R2Coupler technology for reinforced insulation.
Broadcom ASSR-601J-000E technical specifications.
| Output Type | MOSFET |
| Number of Channels | 1 |
| Load Voltage | 1500V |
| Load Current | 50mA |
| Isolation Voltage | 5000Vrms |
| Input Current (If) | 10mA |
| Contact Configuration | SPST-NO (1 Form A) |
| Operating Temperature | -40 to 105°C |
| RoHS | Compliant |
| Automotive Quality | AEC-Q101 Qualified |
| Safety Approval | UL 1577, CSA, DIN EN 60747-5-5 |
Download the complete datasheet for Broadcom ASSR-601J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.