The AT64020 is a surface-mount NPN transistor with a collector-emitter breakdown voltage of 20V and a collector-base voltage of 40V. It operates at frequencies up to 4GHz and can handle continuous collector currents of up to 200mA. The device is packaged in a SMD/SMT package and has a maximum power dissipation of 3W. The operating temperature range is from -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Contact Plating | Gold |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 4GHz |
| hFE Min | 20 |
| Max Collector Current | 200mA |
| Max Frequency | 4GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |