
Avago ATF-36077-G HEMT Transistor 45 mA 3 V 4-Pin Case 77
Broadcom ATF-36077-G technical specifications.
| Continuous Drain Current (ID) | 45mA |
| Gate to Source Voltage (Vgs) | -3V |
| Height | 1.22mm |
| Length | 1.78mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Width | 1.78mm |
| RoHS | Compliant |
No datasheet is available for this part.