Broadcom ATF-36163-G HEMT Transistor 40 mA 3 V 6-Pin SOT-363
Broadcom ATF-36163-G technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 40mA |
| Gate to Source Voltage (Vgs) | -3V |
| Height | 1mm |
| Length | 2.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.