10/100BASE-TX/FX QUAD TRANSCEIVER
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Supply Current | 780mA |
| RoHS | Not Compliant |