Ethernet TXRX Single Chip 1-Port 2.5V/3.3V 10Mbps/100Mbps 64-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |