Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
BCM5238UA3KQMG
Datasheet
Broadcom
BCM5238UA3KQMG
Volume Production
PHY 1-CH 10Mbps/100Mbps
PHY 1-CH 10Mbps/100Mbps
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Data Rate
100Mbps
Number of Channels
1
Operating Supply Voltage
1.8V
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account