Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom BCM53115SKFBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| PHY/Transceiver Interface | GMII/RGMII/RvMII |
| Number of Primary Switch Ports | 5 |
| Maximum Data Rate | 1000Mbps |
| Fiber Support | No |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/1000Mbps |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM53115SKFBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.