The BCM53158 is a highly integrated Ethernet switch designed for SMB, Enterprise, and Industrial-Ethernet markets. Part of the RoboSwitch-2 architecture, it features eight 10/100/1000Base-T ports with integrated GPHYs and supports high-speed 10GE XFI/SFI uplinks. It includes an integrated ARM Cortex-M7 CPU for on-chip protocol support and advanced features such as Time Sensitive Networking (TSN), 16K MAC table, and Virtual Switching Instance (VSI) support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom BCM53158XMB1KFBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Ports | 12count |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| CPU Frequency | 400MHz |
| MAC Address Table Size | 16384entries |
| Packet Buffer Size | 1MB |
| Package Dimensions | 13 x 13mm |
| Total Pin Count | 311pins |
| RoHS | Compliant |
| Ieee Standard | 802.3az Energy Efficient Ethernet, 802.1Q VLAN, 802.1BR Port-Extender |
Download the complete datasheet for Broadcom BCM53158XMB1KFBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.