Broadcom BCM5380KPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Power Dissipation | 3.5W |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom BCM5380KPB to view detailed technical specifications.
No datasheet is available for this part.