Broadcom BCM5395SKFBG technical specifications.
| PHY/Transceiver Interface | GMII/RGMII |
| Number of Primary Switch Ports | 5 |
| Maximum Data Rate | 1000Mbps |
| Fiber Support | No |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/1000Mbps |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.7 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM5395SKFBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.