Broadcom BCM5421SA2KPF technical specifications.
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom BCM5421SA2KPF to view detailed technical specifications.
No datasheet is available for this part.