Broadcom BCM5482SEA2IFB technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom BCM5482SEA2IFB to view detailed technical specifications.
No datasheet is available for this part.