Broadcom BCM56218A2KFEB technical specifications.
| JTAG Support | No |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM56218A2KFEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.