Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom BCM953115R5GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fiber Support | Yes |
| JTAG Support | No |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom BCM953115R5GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.