
Transistor output optocoupler featuring 5kV isolation and a 1-element configuration. This surface mount device offers a 70V collector-emitter voltage and a maximum collector current of 150mA. With a 60mA forward current and a 300mV collector-emitter saturation voltage, it provides 80% current transfer ratio. Operating across a -55°C to 100°C temperature range, this RoHS compliant component is housed in a DIP-6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom CNY17-1-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom CNY17-1-300E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 80% |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom CNY17-1-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
