
Transistor output optocoupler featuring 5kV isolation voltage and a 1-element DIP package. Offers a 200% current transfer ratio with a 60mA forward and input current. Maximum collector current is 150mA, with a collector-emitter saturation voltage of 300mV. Designed for through-hole mounting, this RoHS compliant component operates from -55°C to 100°C.
Broadcom CNY17-3-W60E technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom CNY17-3-W60E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
