The HBAT-5402-BLK is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a maximum power dissipation of 0.25 watts. The device has a breakdown voltage of at least 30 volts and a maximum reverse voltage of 30 volts. It is available in a SOT-23, 3-pin package.
Broadcom HBAT-5402-BLK technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom HBAT-5402-BLK to view detailed technical specifications.
No datasheet is available for this part.