DIODE SCHOTTKY 30V 250MW SOT23-3
Broadcom HBAT-5402-TR2G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 220mA |
| Forward Current | 220mA |
| Lead Free | Lead Free |
| Max Current Rating | 220mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 220mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HBAT-5402-TR2G to view detailed technical specifications.
No datasheet is available for this part.