Broadcom HBCS1100 technical specifications.
| Package/Case | TO-5 |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 20V |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HBCS1100 to view detailed technical specifications.
No datasheet is available for this part.