
Four-character, 5x7 dot matrix LED display in yellow, featuring a 4.87mm viewing area height and 2.84mm viewing area length. This through-hole mount component operates with a 5V supply voltage, accepting serial or parallel interfaces. It offers a forward current of 6.2mA and luminous intensity of 2.4mcd at a 585nm wavelength. Constructed with glass ceramic in a DIP package, it supports a wide operating temperature range from -55°C to 100°C.
Broadcom HCMS-2351 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 8.43mm |
| Display Type | Dot Matrix |
| Forward Current | 6.2mA |
| Illumination Color | Yellow |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 20.01mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Power Dissipation | 668mW |
| RoHS Compliant | Yes |
| Series | HCMS-235x |
| Viewing Area (height) | 4.87mm |
| Viewing Area Length | 2.84mm |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
