
Green Dot Matrix Display Module featuring a 4-digit alphanumeric display with 35 LEDs per digit. This through-hole mounted component operates with a serial interface and a 5V supply voltage, offering a forward current of 6.2mA and luminous intensity of 3mcd. The module boasts a wide operating temperature range from -55°C to 100°C and a wavelength of 574nm. Constructed with a CDIP package, it is RoHS compliant and lead-free.
Broadcom HCMS-2353 technical specifications.
| Package/Case | CDIP |
| Color | Green |
| Depth | 8.43mm |
| Display Type | Dot Matrix |
| Forward Current | 6.2mA |
| Illumination Color | Green |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 20.01mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 668mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-235x |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 2.84mm |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
