This LED indication module from Broadcom features 280 elements and is designed for use with a 3V-5.5V supply. It has a power dissipation of 2.4W and is packaged in a rail/Tube format with 10 units per package. The module is RoHS compliant and has a viewing area height of 3.71mm. It measures 35.56mm in length and 10.16mm in depth, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Broadcom HCMS-2819 technical specifications.
| Color | Blue |
| Depth | 10.16mm |
| Interface | Serial |
| Length | 35.56mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.4W |
| RoHS Compliant | Yes |
| Viewing Area (height) | 3.71mm |
| RoHS | Compliant |
No datasheet is available for this part.