
Yellow dot matrix display module featuring 140 LEDs, ideal for alphanumeric indication. This 12-pin DIP package offers a serial interface and operates from a 3V to 5.5V supply voltage, with a typical 5V operating voltage. The module provides a luminous intensity of 64mcd at a 585nm wavelength, with a viewing area of 3.71mm height and 2.11mm length. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Broadcom HCMS-2901 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Height | 0.2inch |
| Illumination Color | Yellow |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Luminous Intensity | 64mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
