
High-efficiency red dot matrix display module featuring 140 LEDs arranged in 4 positions. This 12-pin DIP component offers a parallel, 8-bit interface and operates with a 5V supply voltage. With a 5mA forward current and a wavelength of 626nm, it provides clear illumination. Designed for through-hole mounting, it boasts a compact form factor with a depth of 10.16mm and length of 17.78mm. Operating across a wide temperature range of -40°C to 85°C, this RoHS compliant module is suitable for demanding applications.
Broadcom HCMS-2902 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 5mA |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Number of Positions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 1.2W |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
