
Four-character, 5x7 dot matrix LED display module featuring orange illumination. This through-hole mount component operates with a 5V supply voltage and a low forward current of 400µA. The display offers a viewing area height of 3.71mm and utilizes a serial interface for control. Constructed with a DIP package, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Broadcom HCMS-2904 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 400uA |
| Illumination Color | Orange |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 5V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
