
Red alphanumeric dot matrix display module featuring 140 LEDs. This 4-digit display operates with a 5V supply voltage and a low forward current of 400µA, providing a luminous intensity of 230mcd at a 645nm wavelength. The module utilizes a serial interface and is housed in a 12-pin DIP package for through-hole mounting. Operating across a temperature range of -40°C to 85°C, it offers a compact viewing area with dimensions of 3.71mm height and 2.11mm length.
Broadcom HCMS-2905 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 400uA |
| Illumination Color | Red |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Luminous Intensity | 230mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 5V |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.