
Red dot matrix display module featuring an 8-digit alphanumeric capability. This through-hole mount DIP package offers a 14-pin interface for serial communication. Each module contains 280 red LEDs, providing a luminous intensity of 64mcd at a 10mA forward current. Operating voltage ranges from 3V to 5.5V, with a typical 5V supply. The module measures 35.56mm in length and 10.16mm in depth, with individual viewing areas of 3.71mm height and 2.11mm length.
Broadcom HCMS-2912 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 10mA |
| Illumination Color | Red |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Luminous Intensity | 64mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4W |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
