
Alphanumeric Dot Matrix Display Module featuring 8 characters, each with a 5x7 dot matrix configuration for a total of 280 elements. This green illuminated display offers a character width of 2.11mm and a viewing area height of 3.71mm. Operates with a 5V supply voltage, drawing 10mA forward current per LED, and boasts a luminous intensity of 114mcd at a 574nm wavelength. Encased in a 26-pin DIP package for through-hole mounting, it supports serial interface and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCMS-2913 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCMS-2913 technical specifications.
| Package/Case | DIP |
| Character Width | 2.11mm |
| Color | Green |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 10mA |
| Height | 10.16mm |
| Illumination Color | Green |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Luminous Intensity | 114mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4W |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2913 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
