
Red dot matrix alphanumeric display module featuring 8 digits and 140 LEDs. This through-hole mount component utilizes a parallel, 8-bit interface and operates at a 5V DC supply voltage. With a 2.54mm lead pitch and 7.62mm row spacing, it offers a 35.56mm x 35.56mm package with a 10.16mm depth. The module provides a luminous intensity of 230mcd per element and is RoHS compliant.
Broadcom HCMS-2915 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 10mA |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 35.56mm |
| Luminous Intensity | 230mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4W |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | HCMS-29xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 637nm |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
