The HCMS-2919 is a blue dot matrix LED with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 5V and an illumination color of blue. The LED is lead free and RoHS compliant, packaged in a rail/Tube packaging with 10 units per package. It has a wavelength of 428nm and is suitable for use in general LED indication applications.
Checking distributor stock and pricing after the page loads.
Broadcom HCMS-2919 technical specifications.
| Color | Blue |
| Display Type | Dot Matrix |
| Height | 0.21inch |
| Illumination Color | Blue |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 1.69inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Wavelength | 428nm |
| Width | 0.45inch |
| RoHS | Compliant |
No datasheet is available for this part.