Green 5x7 dot matrix LED display, featuring a 16-character capacity and a 3.71mm viewing area height. This through-hole mount component operates with a 5V supply voltage and a 10mA forward current, delivering 114mcd luminous intensity at a 574nm wavelength. Interface is parallel, 8-bit, with a DIP package. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Broadcom HCMS-2923 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.81mm |
| Display Type | Dot Matrix |
| Forward Current | 10mA |
| Illumination Color | Green |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Luminous Intensity | 114mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 560 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 4.8W |
| Power Dissipation | 4.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| RoHS | Compliant |
No datasheet is available for this part.
