
Red dot matrix alphanumeric display module featuring 140 high-efficiency LEDs. This 12-pin DIP package offers a 4-digit display with a 4.57mm viewing height and 2.54mm viewing length. Interface is parallel, 8-bit, with a luminous intensity of 64mcd at a 626nm wavelength. Operates from 3V to 5.5V with a maximum power dissipation of 1.2kW, suitable for through-hole mounting and operating temperatures from -40°C to 85°C.
Broadcom HCMS-2962 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Luminous Intensity | 64mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
