Broadcom HCMS-2964 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Illumination Color | Orange |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 5V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
