
Alphanumeric Dot Matrix Display Module featuring 8 digits and 140 yellow LEDs. Operates with a 5V supply voltage, drawing 10mA forward current per element. This 14-pin DIP package mounts through-hole and offers a parallel, 8-bit interface. The module has a viewing area of 4.57mm height and 2.54mm length, with a maximum operating temperature of 85°C.
Broadcom HCMS-2971 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4W |
| Power Dissipation | 2.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
