
8-character, 5x7 dot matrix LED display featuring orange illumination. This through-hole mount component offers a serial interface and operates with a 3V to 5.5V supply voltage. With a luminous intensity of 64mcd and a wavelength of 600nm, it provides a viewing area height of 4.57mm. The DIP package is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Broadcom HCMS-2974 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Illumination Color | Orange |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 42.93mm |
| Luminous Intensity | 64mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.4kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 5V |
| Wavelength | 600nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
