
Red 8-digit alphanumeric dot matrix display module featuring 140 LEDs per character. This through-hole mounted component offers a 2.54mm character width and a 4.57mm viewing area height. Operates with a 5V supply voltage, 10mA forward current, and 230mcd luminous intensity. Interface is parallel, 8-bit, with a wavelength of 645nm. Packaged in a 14-pin DIP tube, this RoHS compliant module operates from -40°C to 85°C.
Broadcom HCMS-2975 technical specifications.
| Package/Case | DIP |
| Character Width | 2.54mm |
| Color | Red |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 10mA |
| Height | 11.43mm |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Lead Free | Lead Free |
| Length | 42.93mm |
| Luminous Intensity | 230mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4W |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 5V |
| Wavelength | 645nm |
| Width | 42.93mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
