
This red dot matrix LED has a wavelength of 637nm and operates at a maximum temperature of 85°C. It is designed for use with a 5.5V supply voltage and is compliant with lead-free standards. The LED is packaged in a rail or tube format with 10 units per package. It is suitable for use in a variety of applications, including those requiring serial interface communication.
Sign in to ask questions about the Broadcom HCMS-2975-HI000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCMS-2975-HI000 technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Height | 0.21inch |
| Illumination Color | Red |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 1.69inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Wavelength | 637nm |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2975-HI000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
