
4-character, 5x7 dot matrix LED display with orange illumination. Features a 3.71mm character height and 2.11mm character width, utilizing a serial interface for control. Operates with a 3.1V to 5.5V supply voltage and a DC rated voltage of 3.3V. This through-hole mounted component offers a luminous intensity of 0.13mcd and a wavelength of 588nm, with a wide operating temperature range of -40°C to 85°C.
Broadcom HCMS-3904 technical specifications.
| Package/Case | DIP |
| Character Width | 2.11mm |
| Color | Orange |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Height | 10.16mm |
| Illumination Color | Orange |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Luminous Intensity | 0.13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 766mW |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 588nm |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.