
Red Dot Matrix Alphanumeric Display Module featuring 4 digits and 140 LEDs. This through-hole mount DIP package offers a 2.11mm character width and a 635nm wavelength for bright red illumination. Operating with a serial interface, it requires a 3.1V to 5.5V supply voltage and draws a forward current of 400uA. The module boasts a luminous intensity of 2.3mcd and operates within a temperature range of -40°C to 85°C.
Broadcom HCMS-3906 technical specifications.
| Package/Case | DIP |
| Character Width | 2.11mm |
| Color | Red |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 400uA |
| Height | 0.2inch |
| Illumination Color | Red |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 766mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 635nm |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
