
Green Alphanumeric Dot Matrix Display Module featuring 4 characters and 140 LEDs. This 12-pin DIP package offers a 2.54mm lead pitch for through-hole mounting. Operating with a serial interface, it provides 1mcd luminous intensity at a 400uA forward current. The module operates from 3.1V to 5.5V DC, with a typical 3.3V supply, and is RoHS compliant.
Sign in to ask questions about the Broadcom HCMS-3907 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCMS-3907 technical specifications.
| Package/Case | DIP |
| Character Width | 2.11mm |
| Color | Green |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 400uA |
| Height | 0.2inch |
| Illumination Color | Green |
| Interface | Serial |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 17.78mm |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 766mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3.1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 766mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | HCMS-39xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 574nm |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3907 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
