5 x 7 Dot Matrix LED Display, Yellow, featuring a 3.71mm viewing area height and 2.11mm viewing area length. This through-hole mount component operates with a serial interface, offering 280 elements and a luminous intensity of 5.2mcd. It supports a DC rated voltage of 3.3V, with a supply voltage range of 3.1V to 5.5V. Operating temperature spans from -40°C to 85°C, with a wavelength of 583nm. RoHS compliant and lead-free, this yellow LED display is packaged in a DIP case.
Sign in to ask questions about the Broadcom HCMS-3911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCMS-3911 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Illumination Color | Yellow |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Luminous Intensity | 5.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.532W |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.