
Alphanumeric Dot Matrix Display Module featuring 8 characters, 280 red LEDs, and a 14-pin DIP package for through-hole mounting. This module offers a 3.3V DC rated voltage, operates from 3.1V to 5.5V, and displays red illumination with a wavelength of 641nm and luminous intensity of 0.13mcd. With a character width of 2.11mm and viewing area dimensions of 3.71mm height by 2.11mm length, it supports serial interface and operates within a temperature range of -40°C to 85°C. The module is lead-free, RoHS compliant, and has a power dissipation of 1.532W.
Sign in to ask questions about the Broadcom HCMS-3912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCMS-3912 technical specifications.
| Package/Case | DIP |
| Character Width | 2.11mm |
| Color | Red |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Height | 10.16mm |
| Illumination Color | Red |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Luminous Intensity | 0.13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.532W |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 641nm |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
