
Green 5x7 dot matrix LED display with a 3.71mm viewing area height. Features serial interface, through-hole mounting in a DIP package, and operates from 3.1V to 5.5V with a DC rated voltage of 3.3V. Emits green light with a luminous intensity of 8.8mcd at a wavelength of 574nm. Offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HCMS-3913 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCMS-3913 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Illumination Color | Green |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Luminous Intensity | 8.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.532W |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3913 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.