
8-character, 5x7 dot matrix LED display featuring orange illumination. This through-hole component offers a serial interface and operates with a 3.1V to 5.5V supply voltage, with a DC rated voltage of 3.3V. Each character has a width of 2.11mm, and the display's viewing area height is 3.71mm. Operating temperature range is -40°C to 85°C, with a luminous intensity of 0.13mcd and a wavelength of 588nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCMS-3914 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCMS-3914 technical specifications.
| Package/Case | DIP |
| Character Width | 2.11mm |
| Color | Orange |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Height | 10.16mm |
| Illumination Color | Orange |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Luminous Intensity | 0.13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.532W |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 588nm |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3914 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
