
Red alphanumeric dot matrix display module featuring 4 digits and 140 LEDs. This through-hole mount DIP package offers a 2.54mm character width and a 4.57mm viewing height. Operating from 3.1V to 5.5V, it provides a luminous intensity of 128mcd at a 641nm wavelength. The module supports serial interface and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Broadcom HCMS-3962 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCMS-3962 technical specifications.
| Package/Case | DIP |
| Character Width | 2.54mm |
| Color | Red |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Height | 11.43mm |
| Illumination Color | Red |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Luminous Intensity | 128mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 766mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 641nm |
| Width | 21.46mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3962 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
