
Four-character, 5x7 dot matrix LED display featuring red illumination. This through-hole component offers a serial interface and operates with a 3.3V supply voltage, supporting a range from 3.1V to 5.5V. Each character has a width of 2.54mm, with a viewing area height of 4.57mm. The display utilizes a forward current of 5mA, achieving a luminous intensity of 2.3mcd at a wavelength of 635nm. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Broadcom HCMS-3966 technical specifications.
| Package/Case | DIP |
| Character Width | 2.54mm |
| Color | Red |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 5mA |
| Height | 11.43mm |
| Illumination Color | Red |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 766mW |
| Power Dissipation | 766mW |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 635nm |
| Width | 21.46mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
