
Four-character, 5x7 dot matrix LED display featuring green illumination. This through-hole component offers a 4.57mm character height and a 2.54mm character width, with a serial interface for control. Operating voltage ranges from 3.1V to 5.5V, with a typical 3.3V supply. The display is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCMS-3967 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCMS-3967 technical specifications.
| Package/Case | DIP |
| Character Width | 2.54mm |
| Color | Green |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Height | 11.43mm |
| Illumination Color | Green |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 766mW |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 574nm |
| Width | 21.46mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3967 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
