Broadcom HCMS-3971 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Illumination Color | Yellow |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 42.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.532W |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
