
Green dot matrix display module featuring 280 LEDs for alphanumeric indication. This 8-digit module operates with a 3.3V supply voltage, a forward current of 10mA, and a wavelength of 574nm. Packaged in a 14-pin DIP for through-hole mounting, it offers a viewing area of 4.57mm height and 2.54mm length. Operating temperature range is -40°C to 85°C, with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Broadcom HCMS-3973 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCMS-3973 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 10mA |
| Height | 0.21inch |
| Illumination Color | Green |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 1.69inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 1.532W |
| Power Dissipation | 1.532W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Wavelength | 574nm |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3973 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
